RS PRO Voltage Indicator, 3 Phase, DIN Rail, 270V ac
- RS Stock No.:
- 734-572
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD86.42
(exc. GST)
SGD94.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD86.42 |
*price indicative
- RS Stock No.:
- 734-572
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Voltage Indicator | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Terminal Type | Pluggable | |
| Time Delay | 10s | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 270V ac | |
| Maximum Operating Temperature | 50°C | |
| Series | RS PRO | |
| Width | 35mm | |
| Standards/Approvals | CE | |
| Height | 90mm | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Voltage Indicator | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Terminal Type Pluggable | ||
Time Delay 10s | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 270V ac | ||
Maximum Operating Temperature 50°C | ||
Series RS PRO | ||
Width 35mm | ||
Standards/Approvals CE | ||
Height 90mm | ||
Length 90mm | ||
- COO (Country of Origin):
- PL
RS PRO 3-Phase Voltage Indicator, DIN Rail Mount
The RS PRO 3-Phase Voltage Indicator is designed to provide clear and reliable voltage monitoring for three-phase systems. Ideal for industrial applications, this device ensures that voltage levels are within specified ranges, enhancing safety and operational efficiency.
Features and Benefits
3-Phase Monitoring: Allows for comprehensive voltage assessment across three-phase systems.
DIN Rail Mount: Facilitates easy and secure installation within electrical panels.
Wide Voltage Range: Operates effectively between 180 to 270 V AC, accommodating various electrical environments.
Compact Design: With dimensions of 90 mm x 90 mm x 35 mm, it fits seamlessly into tight spaces.
Low Power Consumption: Consumes less than 1 W, promoting energy efficiency.
Pluggable Terminal Type: Simplifies wiring and maintenance tasks.
IP20 Rating: Provides Basic protection against dust and accidental contact.
DIN Rail Mount: Facilitates easy and secure installation within electrical panels.
Wide Voltage Range: Operates effectively between 180 to 270 V AC, accommodating various electrical environments.
Compact Design: With dimensions of 90 mm x 90 mm x 35 mm, it fits seamlessly into tight spaces.
Low Power Consumption: Consumes less than 1 W, promoting energy efficiency.
Pluggable Terminal Type: Simplifies wiring and maintenance tasks.
IP20 Rating: Provides Basic protection against dust and accidental contact.
Applications
Industrial automation systems
Electrical distribution panels
Manufacturing facilities
Power monitoring systems
Electrical distribution panels
Manufacturing facilities
Power monitoring systems
Additional Information
Complies with CE standards for safety and performance.
Operating temperature range from -25 °C to 50 °C, suitable for diverse environments.
Operating temperature range from -25 °C to 50 °C, suitable for diverse environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Voltage Indicator DIN Rail, 250V
- RS PRO Voltage Indicator DIN Rail, 265V ac
- RS PRO Voltage Indicator 500 V DC, 500V ac
- Tele Monitoring Relay 3 Phase 250V ac 240 V dc
- RS PRO Monitoring Relay DIN Rail, 380V ac
- RS PRO Monitoring Relay DIN Rail
- Tele Monitoring Relay SPDT 250V ac
- Omron Monitoring Relay 380/480 V ac Monitor Range DIN Rail, 250V ac 30 V ac
