RS PRO Voltage Indicator, 3 Phase, DIN Rail, 270V ac
- RS Stock No.:
- 734-571
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD100.88
(exc. GST)
SGD109.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD100.88 |
*price indicative
- RS Stock No.:
- 734-571
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Voltage Indicator | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Terminal Type | Pluggable | |
| Time Delay | 10s | |
| IP Rating | IP20 | |
| Supply AC Voltage | 270V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 90mm | |
| Height | 90mm | |
| Series | RS PRO | |
| Width | 35mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Voltage Indicator | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Terminal Type Pluggable | ||
Time Delay 10s | ||
IP Rating IP20 | ||
Supply AC Voltage 270V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Length 90mm | ||
Height 90mm | ||
Series RS PRO | ||
Width 35mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- PL
RS PRO 3 Phase Voltage Indicator, DIN Rail Mount
The RS PRO 3 Phase Voltage Indicator is designed to provide reliable voltage monitoring for three-phase electrical systems. Ideal for industrial environments, it ensures that voltage levels remain within the specified range, preventing equipment damage and downtime.
Features and Benefits
Three-Phase Monitoring: Ensures accurate voltage detection across all phases.
DIN Rail Mount: Facilitates easy installation and integration into existing systems.
Wide Voltage Range: Operates effectively between 180 to 270 V AC.
Compact Design: Measures 90 mm in height and length, and 35 mm in width, saving space in control panels.
Low Power Consumption: Consumes less than 1 W, enhancing energy efficiency.
Pluggable Terminal Type: Allows for quick and secure connections.
IP20 Rating: Provides Basic protection against dust and contact.
DIN Rail Mount: Facilitates easy installation and integration into existing systems.
Wide Voltage Range: Operates effectively between 180 to 270 V AC.
Compact Design: Measures 90 mm in height and length, and 35 mm in width, saving space in control panels.
Low Power Consumption: Consumes less than 1 W, enhancing energy efficiency.
Pluggable Terminal Type: Allows for quick and secure connections.
IP20 Rating: Provides Basic protection against dust and contact.
Applications
Industrial automation systems
Electrical distribution panels
Manufacturing facilities
Building management systems
Electrical distribution panels
Manufacturing facilities
Building management systems
Additional Information
Complies with CE standards for safety and performance.
Operating temperature range from -25 °C to 50 °C, suitable for various environments.
Operating temperature range from -25 °C to 50 °C, suitable for various environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Voltage Indicator DIN Rail, 250V
- RS PRO Voltage Indicator DIN Rail, 265V ac
- RS PRO Voltage Indicator 500 V DC, 500V ac
- Tele Monitoring Relay 3 Phase 250V ac 240 V dc
- RS PRO Monitoring Relay DIN Rail, 380V ac
- RS PRO Monitoring Relay DIN Rail
- Tele Monitoring Relay SPDT 250V ac
- Omron Monitoring Relay 380/480 V ac Monitor Range DIN Rail, 250V ac 30 V ac
