Murata 47 μF Multilayer Ceramic Capacitor, 6.3V dc, 0.2, Surface Mount

N

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 60%

View bulk pricing options

Subtotal (1 unit)*

SGD0.90

(exc. GST)

SGD0.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24SGD0.90-
25 - 99SGD0.3660%
100 - 499SGD0.3264%
500 - 999SGD0.2671%
1000 +SGD0.2275%

*price indicative

RS Stock No.:
886-904
Mfr. Part No.:
GRM21BR60J476ME01L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

47μF

Voltage

6.3V dc

Construction

Multi-layer Ceramic

Package/Case

L

Packaging

Reel Plastic Tape

Mount Type

Surface Mount

Dielectric

X5R

Tolerance

0.2

Automotive Standard

No

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GRM

Length

2mm

Height

1.25mm

Standards/Approvals

RoHS

Width

1.25mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The Murata chip multilayer ceramic capacitor designed for reliable performance in a range of consumer and industrial applications, ensuring stability and efficiency in electronic circuits.

Ideal for use in devices with a typical lifespan of less than 5 years

Complies with JIS C 5101 and IEC60384 standards for robust electrical performance

Rated for a voltage of DC 6.3V with a capacitance of 47μF

Temperature range from -55 to 85°C ensures versatile application reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy