Murata 47 μF Multilayer Ceramic Capacitor, 6.3V dc, 0.2, Surface Mount
- RS Stock No.:
- 886-903
- Mfr. Part No.:
- GRM21BR60J476ME01L
- Manufacturer:
- Murata
N
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
SGD648.00
(exc. GST)
SGD705.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | SGD0.216 | SGD648.00 |
*price indicative
- RS Stock No.:
- 886-903
- Mfr. Part No.:
- GRM21BR60J476ME01L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47μF | |
| Voltage | 6.3V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | L | |
| Packaging | Reel Plastic Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | 0.2 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Height | 1.25mm | |
| Width | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47μF | ||
Voltage 6.3V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case L | ||
Packaging Reel Plastic Tape | ||
Mount Type Surface Mount | ||
Dielectric X5R | ||
Tolerance 0.2 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Height 1.25mm | ||
Width 1.25mm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The Murata chip multilayer ceramic capacitor designed for reliable performance in a range of consumer and industrial applications, ensuring stability and efficiency in electronic circuits.
Ideal for use in devices with a typical lifespan of less than 5 years
Complies with JIS C 5101 and IEC60384 standards for robust electrical performance
Rated for a voltage of DC 6.3V with a capacitance of 47μF
Temperature range from -55 to 85°C ensures versatile application reliability
Related links
- Murata 47 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 100 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
