Kern OZS 574 Microscope, 8 → 80x Magnification Illuminated
- RS Stock No.:
- 860-808
- Mfr. Part No.:
- OZS 574
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD6,375.85
(exc. GST)
SGD6,949.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6,375.85 |
*price indicative
- RS Stock No.:
- 860-808
- Mfr. Part No.:
- OZS 574
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Magnification Power | 8 → 80x | |
| Illuminated | Yes | |
| Working Distance | 91 mm | |
| Illumination Type | LED | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 6kg | |
| Plug Type | Euro | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Magnification Power 8 → 80x | ||
Illuminated Yes | ||
Working Distance 91 mm | ||
Illumination Type LED | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 6kg | ||
Plug Type Euro | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern professional stereo zoom microscope offers superior imaging capabilities and ergonomic designs for prolonged use. With exceptional optics and robust construction, it is engineered for detailed examinations across various fields.
Achromatic 1x objective with anti-fungus treatment ensures clarity and longevity
Zoom magnification range from 0.8x to 8x provides versatile viewing options
Illumination via dual 3 W LED sources enhances visibility in both incident and transmitted light
Related links
- Kern OAB 20LED Microscope, 3x Magnification Illuminated
- Kern OSE 421 Stereo Microscope, 2x/ 4x Magnification Illuminated
- Kern OCM 167 Microscope, 10x /20x /40x Magnification Illuminated
- Kern OCM 168 Microscope, 10x /20x /40x Magnification Illuminated
- Kern OSE 409 Stereo Microscope, 10x Magnification Illuminated
- Kern OBE 114T241 Trinocular Microscope, 10x Magnification Illuminated
- Kern OZM 982UK Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 912 Microscope, 7 → 45x Magnification Illuminated
