Kern OCM 167 Microscope, 10x /20x /40x Magnification Illuminated

N

Subtotal (1 unit)*

SGD16,079.74

(exc. GST)

SGD17,526.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD16,079.74

*price indicative

RS Stock No.:
920-427
Mfr. Part No.:
OCM 167
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Magnification Power

10x /20x /40x

Illuminated

Yes

Illumination Type

LED

Battery Operated

No

Sub Type

Microscope

Weight

22kg

Standards/Approvals

CE

Plug Type

Euro

COO (Country of Origin):
CN
The Kern inverted biological laboratory microscope offers Advanced fluorescence capabilities, designed to facilitate detailed observation in biological studies and research environments.

Ocular magnifications of 10x, 20x, and 40x for versatile viewing

Infinity Plan optics provide exceptional image clarity

Trinocular tube allows for additional imaging solutions

Dimmable LED illumination for both incident and transmitted light

Phase contrast and fluorescent methods enhance specimen visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy