Kern OBN 159 Microscope, 4x /10x /20x /40x /100x Magnification Illuminated
- RS Stock No.:
- 920-426
- Mfr. Part No.:
- OBN 159
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD5,149.72
(exc. GST)
SGD5,613.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5,149.72 |
*price indicative
- RS Stock No.:
- 920-426
- Mfr. Part No.:
- OBN 159
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 4x /10x /20x /40x /100x | |
| Product Type | Microscope | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Battery Operated | No | |
| Sub Type | Phase Contrast Microscope | |
| Weight | 10kg | |
| Plug Type | Euro | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 4x /10x /20x /40x /100x | ||
Product Type Microscope | ||
Illuminated Yes | ||
Illumination Type LED | ||
Battery Operated No | ||
Sub Type Phase Contrast Microscope | ||
Weight 10kg | ||
Plug Type Euro | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern microscope offers professional-grade performance with Koehler illumination, designed specifically for meticulous applications demanding versatility and reliability across diverse microscopy needs.
Equipped with a high eye point eyepiece for comfortable viewing
Features infinity plan optics for superior image quality
Includes a quintuple condenser for enhanced light management
Offers multiple objective magnifications for versatile analysis
Compact dimensions facilitate ease of handling and storage
Related links
- Kern OBN 141 Microscope, 4x /10x /20x /40x /100x Magnification Illuminated
- Kern OBN 142 Microscope, 4x /10x /20x /40x /100x Magnification Illuminated
- Kern OBN 135T251 HDMI WiFi Digital Microscopes 4x /10x /20x /40x /100x Magnification
- Kern OPO 185 Microscope, 4x /10x /20x /40x /50x Magnification Illuminated
- Kern OBL 137C832 USB 3.0 Digital Microscopes, 4x /10x /40x /100x Magnification Illuminated
- Kern OBL 137C825 USB 2.0 Digital Microscopes, 4x /10x /40x /100x Magnification Illuminated
- Kern OCM 167 Microscope, 10x /20x /40x Magnification Illuminated
- Kern OCM 168 Microscope, 10x /20x /40x Magnification Illuminated
