Kern OSE 409 Stereo Microscope, 10x Magnification Illuminated
- RS Stock No.:
- 863-074
- Mfr. Part No.:
- OSE 409
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD770.70
(exc. GST)
SGD840.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD770.70 |
*price indicative
- RS Stock No.:
- 863-074
- Mfr. Part No.:
- OSE 409
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 10x | |
| Product Type | Stereo Microscope | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Working Distance | 250 mm | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 7kg | |
| Standards/Approvals | REACH | |
| Plug Type | Euro | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 10x | ||
Product Type Stereo Microscope | ||
Illuminated Yes | ||
Illumination Type LED | ||
Working Distance 250 mm | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 7kg | ||
Standards/Approvals REACH | ||
Plug Type Euro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stereo microscope set offers a predefined configuration Ideal for functional workstation applications, featuring a swivel ARM and gooseneck illumination unit for enhanced visibility.
Illumination with both transmitted and incident light types ensures versatile viewing conditions
Coarse drive focusing mechanism allows for precise adjustments in working distance
Removable power supply cable facilitates safe storage and easy setup
Binocular tube type with a 45° angle enhances user comfort during extended use
Related links
- Kern OZL 465 Binocular Microscope, 10x Magnification Illuminated
- Kern OSE 421 Stereo Microscope, 2x/ 4x Magnification Illuminated
- Kern OBE 114T241 Trinocular Microscope, 10x Magnification Illuminated
- Kern OZL 466T241 Trinocular Microscope, 10x Magnification Illuminated
- Kern OZL 464C825 Trinocular Microscope, 10x Magnification Illuminated
- Kern OZM 544C825 Trinocular Microscope, 10x Magnification Illuminated
- Kern OKM 173 Trinocular Microscope, 10x Magnification Illuminated
- Kern OZL 464T241 Trinocular Microscope, 10x Magnification Illuminated
