Kern Objective Lens, For OPO 185
- RS Stock No.:
- 920-754
- Mfr. Part No.:
- OBB-A1294
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD201.44
(exc. GST)
SGD219.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD201.44 |
*price indicative
- RS Stock No.:
- 920-754
- Mfr. Part No.:
- OBB-A1294
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Objective Lens | |
| Product Type | Accessory | |
| For Use With | OPO 185 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Objective Lens | ||
Product Type Accessory | ||
For Use With OPO 185 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Microscope Objective delivers exceptional performance with its 4x infinity plan objective, Ideal for high-precision microscopy applications.
Objective quality is infinity plan, ensuring superior image clarity
Numerical aperture of 0.11 optimises light gathering for enhanced details
Working distance measures 12.1 mm, allowing versatile viewing angles
Constructed with anti-fungal materials for longevity and reliability
Designed to withstand storage temperatures between -5 °C and 40 °C
