Kern Objective Lens, For OPO 185
- RS Stock No.:
- 860-690
- Mfr. Part No.:
- OBB-A1625
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD481.69
(exc. GST)
SGD525.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD481.69 |
*price indicative
- RS Stock No.:
- 860-690
- Mfr. Part No.:
- OBB-A1625
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Objective Lens | |
| Product Type | Accessory | |
| For Use With | OPO 185 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Objective Lens | ||
Product Type Accessory | ||
For Use With OPO 185 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope objective offers exceptional optical precision for enhanced viewing experiences, featuring a 10x magnification Ideal for detailed examinations in laboratory settings.
Infinity Plan Semi design ensures high-quality imaging without distortion
Apochromatic objective delivers superior colour correction for accurate visuals
Numerical Aperture of 0.3 enhances light-gathering capability for improved clarity
Working distance of 20 mm allows flexibility in specimen observation
Designed to operate within a broad temperature range of -5 °C to 40 °C
