Kern Optical, For OPO 185
- RS Stock No.:
- 920-758
- Mfr. Part No.:
- OBB-A1316
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD271.49
(exc. GST)
SGD295.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD271.49 |
*price indicative
- RS Stock No.:
- 920-758
- Mfr. Part No.:
- OBB-A1316
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Optical | |
| For Use With | OPO 185 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Optical | ||
For Use With OPO 185 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Lambda + 1/4 Lambda Slip designed for precise readability in various environmental conditions, effectively combining functionality and ease of use for a range of applications.
Lambda + 1/4 Lambda Slip for optimal performance
Suitable storage temperature range from -5 °C to 40 °C
Compact packaging dimensions of 100x40x20 mm, Ideal for transport
Lightweight at 0.2 kg net weight for easy handling
Shipping weight of 0.5 kg, efficient for distribution
