Kern Objective Lens, For OBN 159
- RS Stock No.:
- 908-491
- Mfr. Part No.:
- OZB-A5604
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD525.48
(exc. GST)
SGD572.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD525.48 |
*price indicative
- RS Stock No.:
- 908-491
- Mfr. Part No.:
- OZB-A5604
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OBN 159 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OBN 159 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope objective delivers exceptional achromatic magnification at 1.5x. It designed specifically for use with the compatible OZB-A5603 component, enhancing optical performance and versatility.
Achromatic quality ensures sharp, clear imaging
Objective magnification of 1.5x enhances observation detail
Anti-fungus construction maintains lens integrity over time
Compact packaging dimensions of 55x55x25 mm facilitate storage
Lightweight at approximate 0.50 kg for easy handling
