Kern Optical, For Optical Instruments
- RS Stock No.:
- 908-472
- Mfr. Part No.:
- OZB-A5502
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD131.37
(exc. GST)
SGD143.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD131.37 |
*price indicative
- RS Stock No.:
- 908-472
- Mfr. Part No.:
- OZB-A5502
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Optical | |
| For Use With | Optical Instruments | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Optical | ||
For Use With Optical Instruments | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope eyepiece offers high-quality optical performance, making it an essential accessory for detailed observations in scientific research and educational settings.
Ocular magnifications reach up to 10x for enhanced detail
High eye point ensures comfortable viewing for users
Anti-fungus construction promotes long-lasting optical clarity
Ocular diameter of 30 mm enhances Visual comfort and usability
Ocular field width of 22 mm facilitates a broad Visual field
Suitable for a range of environmental conditions with storage temperatures from -5 °C to 40 °C
