Kern Optical, For Optical Instruments

N

Subtotal (1 unit)*

SGD43.80

(exc. GST)

SGD47.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD43.80

*price indicative

RS Stock No.:
908-460
Mfr. Part No.:
OZB-A5191
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Accessory Type

Optical

For Use With

Optical Instruments

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern stand insert is a versatile accessory designed for optical instruments, providing essential support and stability while in use.

Diameter of 95 mm ensures compatibility with various optical instruments

Constructed from Durable plastic for long-lasting performance

Optimised for temperature storage, with a range of -5 °C to 40 °C

Compact packaging dimensions of 100x100x10 mm make for convenient storage and transport

Lightweight design with a net weight of approximately 0.10 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy