Kern Microscope Stand, For Microscope
- RS Stock No.:
- 863-078
- Mfr. Part No.:
- OZB-A1203
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD779.47
(exc. GST)
SGD849.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD779.47 |
*price indicative
- RS Stock No.:
- 863-078
- Mfr. Part No.:
- OZB-A1203
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Microscope Stand | |
| Product Type | Microscope Stand | |
| For Use With | Microscope | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Microscope Stand | ||
Product Type Microscope Stand | ||
For Use With Microscope | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern professional microscope stand provides individual flexibility and versatility through its modular construction system, catering to a variety of observational needs in laboratory environments.
Net weight is approximately 19 kg for stability
Double telescopic ARM design enables adjustable height and reach
Column height of 430 mm enhances usability
Universal mounting diameter of 32 mm accommodates various equipment
Features a CE mark for compliance with safety standards
Related links
- Kern Microscope Stand, For Microscope
- Kern Microscope Stand, For OZB-A5306
- Kern Microscope Stand, For Optical Instruments
- Kern Microscope Stand, For OZM 543
- Kern Microscope Stand, For OZP 556
- Kern Microscope Desktop Stand, For OZP 556
- Kern Microscope Desktop Stand, For OZL 456
- Kern C Mount Adapter, For OZG 497 KERN Microscope
