Kern Microscope Stand, For Microscope

N

Subtotal (1 unit)*

SGD700.65

(exc. GST)

SGD763.71

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD700.65

*price indicative

RS Stock No.:
863-077
Mfr. Part No.:
OZB-A1201
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope Stand

Accessory Type

Microscope Stand

For Use With

Microscope

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern stereo microscope stand provides modular construction for individuality and versatility in various working environments. designed for precise applications, it combines stability with adaptability for an array of tasks.

Gross weight is approximately 16 kg for robustness and stability

Column height is 430 mm, accommodating various microscope setups

Universal stand with a telescopic ARM for flexibility in use

Shipping volume weight is 11.9 kg, making it efficient for transport

Shipping method via parcel service ensures timely delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy