Kern Eyepiece, For OPO 185

N

This image is representative of the product range

Subtotal (1 unit)*

SGD61.30

(exc. GST)

SGD66.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD61.30

*price indicative

RS Stock No.:
860-700
Mfr. Part No.:
OBB-A3200
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope Eyepiece

Accessory Type

Eyepiece

For Use With

OPO 185

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern eyepiece designed for precision microscopy, offering superior magnification and clarity. It supports an adjustable scale for enhanced viewing details, making it Ideal for scientific applications.

Ocular magnification of 10x ensures detailed observation

Standard eye point allows for comfortable use during extended periods

Ocular field width at WF enhances Visual experience

Anti-fungus design protects the ocular lens from degradation

Compact dimensions make it easy to handle and store

Lightweight construction at approximate 0.10 kg promotes portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy