Kern Objective Lens, For OLM 171

N

Subtotal (1 unit)*

SGD910.84

(exc. GST)

SGD992.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD910.84

*price indicative

RS Stock No.:
860-684
Mfr. Part No.:
OBB-A1530
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Accessory Type

Objective Lens

For Use With

OLM 171

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern microscope objective is an infinity planachromatic lens designed for enhanced optical precision and a considerable working distance, making it Ideal for intricate examinations in scientific and educational settings.

Objective magnification of 80x allows in-depth analysis

Numerical aperture of 0.8 facilitates clear imaging

Working distance of 0.85 mm optimises operational space

Anti-fungus construction ensures longevity and reliability

Standardised shipping dimensions ensure safe delivery

Lightweight design with a net weight of approximately 0.30 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy