Kern Holder, For OLM 171
- RS Stock No.:
- 863-057
- Mfr. Part No.:
- OBB-A1503
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD61.30
(exc. GST)
SGD66.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD61.30 |
*price indicative
- RS Stock No.:
- 863-057
- Mfr. Part No.:
- OBB-A1503
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Holder | |
| For Use With | OLM 171 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Holder | ||
For Use With OLM 171 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern specimen holder designed for secure and stable support of samples during optical measurements, ensuring optimal conditions for precise readings.
Holds specimens with a diameter of 110 mm for versatile use
Suitable for environmental temperatures between -5 °C and 40 °C
Compact packaging dimensions of 130x130x10 mm facilitate efficient storage and transport
Lightweight at approximately 0.10 kg, enhancing portability and ease of handling
Delivered quickly within 1 day, ensuring minimal downtime
