Kern Optical, For OBN 159T251
- RS Stock No.:
- 860-657
- Mfr. Part No.:
- OBB-A1153
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD6,113.11
(exc. GST)
SGD6,663.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD6,113.11 |
*price indicative
- RS Stock No.:
- 860-657
- Mfr. Part No.:
- OBB-A1153
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Optical | |
| For Use With | OBN 159T251 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Optical | ||
For Use With OBN 159T251 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern fluorescent unit offers a powerful 100 W HBO Epi solution designed for enhanced optical performance. Ideal for use with a six-filter disc and a centring objective, this unit enhances precision in fluorescence applications.
Includes a six-filter-disc for versatile optical configurations
Features a centring objective for improved accuracy in imaging
Operates with a 100 W HBO power supply for consistent performance
Designed for storage within a range of -5 °C to 40 °C
Delivered in a robust packaging measuring 395x390x310 mm
