Microchip ATSAMA5D27C-LD2G-CU-SL3 Cortex A5 MPU Microprocessor SAMA5D 32 bit ARM V7-A 500 MHz 361-Pin BGA

N

Subtotal (1 tray of 84 units)*

SGD2,584.93

(exc. GST)

SGD2,817.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
84 +SGD30.773SGD2,584.93

*price indicative

RS Stock No.:
918-685
Mfr. Part No.:
ATSAMA5D27C-LD2G-CU-SL3
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

SAMA5D

Product Type

Microprocessor

Device Core

Cortex A5 MPU

Data Bus Width

32bit

Instruction Set Architecture

ARM V7-A

Maximum Clock Frequency

500MHz

Interface Type

CAN

Mount Type

Surface Mount

Minimum Supply Voltage

1.14V

Package Type

BGA

Pin Count

361

Maximum Supply Voltage

1.9V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

1.2mm

Height

16mm

Length

16mm

Number of Cores

1

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip microprocessor integrates an Arm Cortex-A5 core with up to 2 Gbit LPDDR2 SDRAM in a single package, enhancing efficiency in PCB design while meeting diverse performance requirements for embedded applications.

Handles up to 500 MHz for high-performance applications

Includes a 160-Kbyte internal ROM for system-level security

Supports multiple low-power modes for energy efficiency

Equipped with an Advanced interrupt controller for robust system management

Includes 128 Kbytes of scrambled internal SRAM for data protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy