Microchip ATSAMA5D27C-D1G-CUR-SL3 Cortex A5 MPU Microprocessor SAMA5D 32 bit ARM V7-A 500 MHz 289-Pin BGA
- RS Stock No.:
- 918-684
- Mfr. Part No.:
- ATSAMA5D27C-D1G-CUR-SL3
- Manufacturer:
- Microchip
N
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
SGD25,009.00
(exc. GST)
SGD27,260.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | SGD25.009 | SGD25,009.00 |
*price indicative
- RS Stock No.:
- 918-684
- Mfr. Part No.:
- ATSAMA5D27C-D1G-CUR-SL3
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAMA5D | |
| Product Type | Microprocessor | |
| Device Core | Cortex A5 MPU | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM V7-A | |
| Maximum Clock Frequency | 500MHz | |
| Interface Type | CAN | |
| Mount Type | Surface Mount | |
| Package Type | BGA | |
| Maximum Supply Voltage | 1.8V | |
| Pin Count | 289 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 14mm | |
| Width | 1.2mm | |
| Length | 14mm | |
| Standards/Approvals | RoHS | |
| Number of Cores | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAMA5D | ||
Product Type Microprocessor | ||
Device Core Cortex A5 MPU | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM V7-A | ||
Maximum Clock Frequency 500MHz | ||
Interface Type CAN | ||
Mount Type Surface Mount | ||
Package Type BGA | ||
Maximum Supply Voltage 1.8V | ||
Pin Count 289 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 14mm | ||
Width 1.2mm | ||
Length 14mm | ||
Standards/Approvals RoHS | ||
Number of Cores 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip latest ultra-low-power microprocessor is designed for embedded applications, delivering high-performance computing with an Arm Cortex-A5 core running up to 500 MHz, making it Ideal for a wide range of connectivity solutions.
Offers support for multiple memory types including DDR2, DDR3, LPDDR2, and QSPI
Integrates Advanced security features such as Arm TrustZone technology and cryptographic accelerators
Includes a comprehensive peripheral set for robust connectivity, featuring Ethernet and multiple USB interfaces
Provides various low-power modes, enhancing energy efficiency for battery-operated applications
