Seeit ESP32-DISPLAY01 Bluetooth, WiFi, ZigBee Development Board ESP32-DISPLAY01
- RS Stock No.:
- 870-194
- Mfr. Part No.:
- ESP32-DISPLAY01
- Manufacturer:
- Seeit
N
Get a bulk buy discount
Add 5 more to save SGD2.55
View bulk pricing optionsSubtotal (1 unit)*
SGD25.52
(exc. GST)
SGD27.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 9 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD25.52 | - |
| 5 + | SGD25.01 | SGD2.55 |
*price indicative
- RS Stock No.:
- 870-194
- Mfr. Part No.:
- ESP32-DISPLAY01
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Kit Classification | Development Board | |
| Product Type | Development Board | |
| Kit Name | ESP32-DISPLAY01 | |
| Technology | Bluetooth, WiFi, ZigBee | |
| Device Core | 32 Bit MCU | |
| Processor Family Name | ESP32 | |
| Processor Part Number | ESP-32-C6FH8P4 RISC-V | |
| Processor Type | Microcontroller | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Kit Classification Development Board | ||
Product Type Development Board | ||
Kit Name ESP32-DISPLAY01 | ||
Technology Bluetooth, WiFi, ZigBee | ||
Device Core 32 Bit MCU | ||
Processor Family Name ESP32 | ||
Processor Part Number ESP-32-C6FH8P4 RISC-V | ||
Processor Type Microcontroller | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Seeit innovative development board designed for seamless internet of things projects. It combines dual core processing power with a vivid Visual Interface to Streamline your smart automation applications.
Integrated wireless connectivity for Rapid Cloud deployment
Supports versatile graphics libraries for custom interfaces
Compact hardware design minimises installation footprint
Related links
- Seeit ESP32-C6-DEV30P Bluetooth ZigBee Development Board ESP32-C6-DEV30P
- Seeit ESP32-C6-WROOM1 Bluetooth ZigBee Development Board ESP32-C6-WROOM1
- Seeit ESP32-C6-DEV20P Bluetooth ZigBee Development Board ESP32-C6-DEV20P
- Seeit ESP32-C6-DEV28P Bluetooth ZigBee Development Board ESP32-C6-DEV28P
- Seeit ESP32-DEV-38VE Bluetooth ZigBee Development Board ESP32-DEV-38VE
- Seeit ESP32-DEV-38UE Bluetooth ZigBee Development Board ESP32-DEV-38UE
- Seeit ESP32-DEV-16P Bluetooth, WiFi Development Board ESP32-DEV-16P
- Seeit ESP32-DISPLAY02 Bluetooth, WiFi Development Board ESP32-DISPLAY02
