Seeit ESP32-DEV-38UE Bluetooth, WiFi, ZigBee Development Board ESP32-DEV-38UE
- RS Stock No.:
- 870-184
- Mfr. Part No.:
- ESP32-DEV-38UE
- Manufacturer:
- Seeit
N
Get a bulk buy discount
Add 5 more to save SGD2.55
View bulk pricing optionsSubtotal (1 unit)*
SGD25.69
(exc. GST)
SGD28.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD25.69 | - |
| 5 + | SGD25.18 | SGD2.55 |
*price indicative
- RS Stock No.:
- 870-184
- Mfr. Part No.:
- ESP32-DEV-38UE
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Kit Name | ESP32-DEV-38UE | |
| Technology | Bluetooth, WiFi, ZigBee | |
| Device Core | 32 Bit MCU | |
| Processor Family Name | ESP32 | |
| Processor Part Number | ESP-32E/UE | |
| Processor Type | Microcontroller | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Kit Name ESP32-DEV-38UE | ||
Technology Bluetooth, WiFi, ZigBee | ||
Device Core 32 Bit MCU | ||
Processor Family Name ESP32 | ||
Processor Part Number ESP-32E/UE | ||
Processor Type Microcontroller | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Seeit development board is an Advanced platform designed for IoT applications, enabling seamless connectivity and user-friendly integration with various devices and networks for cutting-edge projects.
Integrates Wi-Fi and Bluetooth, ensuring versatile connectivity options
Supports a powerful dual-core processor, enhancing computation speed
Features multiple GPIO pins for extensive customisation and connectivity
Includes a USB Interface for easy programming and power supply
Related links
- Seeit ESP32-DEV-38VE Bluetooth ZigBee Development Board ESP32-DEV-38VE
- Seeit ESP32-DEV-16P Bluetooth, WiFi Development Board ESP32-DEV-16P
- Seeit ESP32-DEV-30P Bluetooth, WiFi Development Board ESP32-DEV-30P
- Seeit ESP32-DEV-38P Bluetooth, WiFi Development Board ESP32-DEV-38P
- Seeit ESP32-DISPLAY01 Bluetooth ZigBee Development Board ESP32-DISPLAY01
- Seeit ESP32-C6-DEV30P Bluetooth ZigBee Development Board ESP32-C6-DEV30P
- Seeit ESP32-C6-DEV20P Bluetooth ZigBee Development Board ESP32-C6-DEV20P
- Seeit ESP32-C6-WROOM1 Bluetooth ZigBee Development Board ESP32-C6-WROOM1
