Seeit ESP32-C6-DEV30P Bluetooth, WiFi, ZigBee Development Board ESP32-C6-DEV30P
- RS Stock No.:
- 870-190
- Mfr. Part No.:
- ESP32-C6-DEV30P
- Manufacturer:
- Seeit
N
Get a bulk buy discount
Add 5 more to save SGD2.85
View bulk pricing optionsSubtotal (1 unit)*
SGD28.79
(exc. GST)
SGD31.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD28.79 | - |
| 5 + | SGD28.22 | SGD2.85 |
*price indicative
- RS Stock No.:
- 870-190
- Mfr. Part No.:
- ESP32-C6-DEV30P
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Kit Name | ESP32-C6-DEV30P | |
| Technology | Bluetooth, WiFi, ZigBee | |
| Device Core | 32 bit MPU | |
| Processor Family Name | ESP32 | |
| Processor Part Number | ESP32-C6 | |
| Processor Type | Microprocessor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Kit Name ESP32-C6-DEV30P | ||
Technology Bluetooth, WiFi, ZigBee | ||
Device Core 32 bit MPU | ||
Processor Family Name ESP32 | ||
Processor Part Number ESP32-C6 | ||
Processor Type Microprocessor | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Seeit development board serves as a versatile platform for building IoT applications, enabling users to prototype and create innovative solutions with ease and efficiency.
Utilises dual-core processing for higher performance
Integrated Wi-Fi and Bluetooth capabilities for versatile connectivity
Supports rich peripherals, enhancing hardware compatibility
Compact design optimised for space-constrained projects
Related links
- Seeit ESP32-C6-WROOM1 Bluetooth ZigBee Development Board ESP32-C6-WROOM1
- Seeit ESP32-C6-DEV20P Bluetooth ZigBee Development Board ESP32-C6-DEV20P
- Seeit ESP32-C6-DEV28P Bluetooth ZigBee Development Board ESP32-C6-DEV28P
- Seeit ESP32-DISPLAY01 Bluetooth ZigBee Development Board ESP32-DISPLAY01
- Seeit ESP32-DEV-38VE Bluetooth ZigBee Development Board ESP32-DEV-38VE
- Seeit ESP32-DEV-38UE Bluetooth ZigBee Development Board ESP32-DEV-38UE
- Seeit ESP32-DEV-16P Bluetooth, WiFi Development Board ESP32-DEV-16P
- Seeit ESP32-DISPLAY02 Bluetooth, WiFi Development Board ESP32-DISPLAY02
