Seeit ESP32-CAMERA-01 Bluetooth, WiFi Development Board ESP32-CAMERA-01
- RS Stock No.:
- 870-192
- Mfr. Part No.:
- ESP32-CAMERA-01
- Manufacturer:
- Seeit
N
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
SGD35.17
(exc. GST)
SGD38.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD35.17 | - |
| 5 + | SGD34.47 | 1% |
*price indicative
- RS Stock No.:
- 870-192
- Mfr. Part No.:
- ESP32-CAMERA-01
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Kit Classification | Development Board | |
| Product Type | Development Board | |
| Kit Name | ESP32-CAMERA-01 | |
| Technology | Bluetooth, WiFi | |
| Device Core | 32 bit MPU | |
| Processor Family Name | ESP32 | |
| Processor Part Number | ESP32-S | |
| Processor Type | Microprocessor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Kit Classification Development Board | ||
Product Type Development Board | ||
Kit Name ESP32-CAMERA-01 | ||
Technology Bluetooth, WiFi | ||
Device Core 32 bit MPU | ||
Processor Family Name ESP32 | ||
Processor Part Number ESP32-S | ||
Processor Type Microprocessor | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Seeit Camera module is a Compact device designed for image processing applications, featuring integrated Wi-Fi and Bluetooth connectivity for seamless integration into various projects.
Supports dual-mode Bluetooth and Wi-Fi connectivity for enhanced performance
Equipped with a high-resolution Camera for optimal image capture
Compact form factor suitable for space-constrained applications
Low power consumption, ensuring efficient operation in diverse setups
Related links
- Seeit ESP32-CAMERA-02 Bluetooth, WiFi Development Board ESP32-CAMERA-02
- Seeit ESP32-DEV-38P Bluetooth, WiFi Development Board ESP32-DEV-38P
- Seeit ESP32-DISPLAY02 Bluetooth, WiFi Development Board ESP32-DISPLAY02
- Seeit ESP32-DEV-16P Bluetooth, WiFi Development Board ESP32-DEV-16P
- Seeit ESP32-DEV-30P Bluetooth, WiFi Development Board ESP32-DEV-30P
- Seeit ESP32-C6-DEV20P Bluetooth ZigBee Development Board ESP32-C6-DEV20P
- Seeit ESP32-C6-DEV30P Bluetooth ZigBee Development Board ESP32-C6-DEV30P
- Seeit ESP32-DISPLAY01 Bluetooth ZigBee Development Board ESP32-DISPLAY01
