Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSC1221CI3-100M0000T
- RS Stock No.:
- 827-470
- Mfr. Part No.:
- DSC1221CI3-100M0000T
- Manufacturer:
- Microchip
N
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
SGD1,433.00
(exc. GST)
SGD1,562.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | SGD1.433 | SGD1,433.00 |
*price indicative
- RS Stock No.:
- 827-470
- Mfr. Part No.:
- DSC1221CI3-100M0000T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 100MHz | |
| Frequency Stability | 20 ppm | |
| Packaging | Tape and Reel | |
| Output Level | LVCMOS | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Series | DSC1221 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 100MHz | ||
Frequency Stability 20 ppm | ||
Packaging Tape and Reel | ||
Output Level LVCMOS | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Series DSC1221 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip MEMS Oscillator delivers precise clock signals, engineered to enhance reliability and performance in communication and networking applications. It operates efficiently across a wide frequency range, ensuring optimal function in diverse conditions.
Wide frequency range from 2.5 MHz to 170 MHz provides versatility in applications
Very low RMS phase jitter of 650 fs (typ.) ensures high signal integrity
High stability across different temperatures and supply voltages enhances performance consistency
Supports a broad temperature range, enabling usage in diverse environments
Related links
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1221CI3-100M0000
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1223CL3-100M0000TVAO
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN ±20 ppm DSC1223CI3-100M0000
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1204DL3-100M0000TVAO
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1223CL3-100M0000VAO
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1204DL3-100M0000VAO
- Microchip 125 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1221BI3-125M0000TVAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1222CL3-156M2500VAO
