Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN ±20 ppm DSC1223CI3-100M0000
- RS Stock No.:
- 725-222
- Mfr. Part No.:
- DSC1223CI3-100M0000
- Manufacturer:
- Microchip
Subtotal (1 box of 550 units)*
SGD1,591.70
(exc. GST)
SGD1,734.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 550 + | SGD2.894 | SGD1,591.70 |
*price indicative
- RS Stock No.:
- 725-222
- Mfr. Part No.:
- DSC1223CI3-100M0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 100MHz | |
| Frequency Stability | ±20 ppm | |
| Packaging | Bulk | |
| Mount Type | Surface | |
| Output Level | LVDS | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Series | DSC1223 | |
| Standards/Approvals | RoHS | |
| Height | 850μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 100MHz | ||
Frequency Stability ±20 ppm | ||
Packaging Bulk | ||
Mount Type Surface | ||
Output Level LVDS | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Width 2.5mm | ||
Length 3.2mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Series DSC1223 | ||
Standards/Approvals RoHS | ||
Height 850μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip High Performance Differential MEMS Oscillators family of high performance oscillators utilizes the latest generation of silicon MEMS technology that reduces close-in noise and provides excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
High Stability: ±20 ppm, ±25 ppm, ±50 ppm
Supports LVPECL, LVDS, or HCSL Differential Outputs
PCIe Gen1-7 Compliant Output
Wide Frequency Range from 2.5 MHz to 450 MHz
Excellent Shock and Vibration Immunity- Qualified to MIL-STD-883
Related links
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1223CL3-100M0000TVAO
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSC1221CI3-100M0000T
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1204DL3-100M0000TVAO
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN ±25 ppm DSC1223CI2-100M0000
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN ±25 ppm DSC1204CI2-100M0000
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN ±25 ppm DSC1203CI2-100M0000
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN ±50 ppm DSC1223DI1-100M0000
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN ±50 ppm DSC1223CL1-100M0000
