Schneider Electric Acti9 211 Miniature Circuit Breaker, 3-Pole, 630mA, Type K, 440V ac AC, 3 kA Breaking Capacity
- RS Stock No.:
- 922-108
- Mfr. Part No.:
- 21103
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
SGD468.78
(exc. GST)
SGD510.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD468.78 |
*price indicative
- RS Stock No.:
- 922-108
- Mfr. Part No.:
- 21103
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 630mA | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 440V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 3kA | |
| Range | Acti9 | |
| Series | 211 | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Standards/Approvals | RoHS | |
| Height | 89mm | |
| Depth | 70mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 630mA | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 440V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 3kA | ||
Range Acti9 | ||
Series 211 | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Width 45mm | ||
Standards/Approvals RoHS | ||
Height 89mm | ||
Depth 70mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit breaker is designed for motor applications, providing efficient protection with a rated current of 0.63 A and a curve code of K for optimal performance.
Three poles offer comprehensive protection in diverse applications
Thermal-magnetic trip unit ensures reliable operation and safety
Rated insulation voltage of 690 V AC conforms to EN/IEC standards
Manual tripping test feature enhances maintenance and safety protocols
Related links
- Schneider Electric Acti9 211 Miniature Circuit Breaker 1.6A 440V ac AC, 3 kA Breaking Capacity
- Schneider Electric Acti9 211 Miniature Circuit Breaker 1A 440V ac AC, 3 kA Breaking Capacity
- Schneider Electric Acti9 211 Miniature Circuit Breaker 400mA 440V ac AC, 3 kA Breaking Capacity
- Schneider Electric Acti9 211 Miniature Circuit Breaker 6.3A 440V ac AC, 50 kA Breaking Capacity
- Schneider Electric Acti9 211 Miniature Circuit Breaker 10A 440V ac AC, 15 kA Breaking Capacity
- Schneider Electric Acti9 211 Miniature Circuit Breaker 18A 440V ac AC, 15 kA Breaking Capacity
- Schneider Electric Acti9 211 Miniature Circuit Breaker 14A 440V ac AC, 15 kA Breaking Capacity
- Schneider Electric Acti9 211 Miniature Circuit Breaker 25A 440V ac AC, 15 kA Breaking Capacity
