Schneider Electric Acti9 211 Miniature Circuit Breaker, 3-Pole, 400mA, Type K, 440V ac AC, 3 kA Breaking Capacity
- RS Stock No.:
- 922-107
- Mfr. Part No.:
- 21102
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
SGD524.80
(exc. GST)
SGD572.03
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD524.80 |
*price indicative
- RS Stock No.:
- 922-107
- Mfr. Part No.:
- 21102
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 400mA | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 440V ac | |
| Breaking Capacity | 3kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | 211 | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Depth | 70mm | |
| Height | 89mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-2 | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 400mA | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 440V ac | ||
Breaking Capacity 3kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series 211 | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Depth 70mm | ||
Height 89mm | ||
Width 45mm | ||
Standards/Approvals IEC 60947-2 | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit breaker is designed for motor applications with a short name indicating its specifications and functionalities. It provides protection for electrical circuits by detecting and interrupting overloads and faults.
Constructed with thermal-magnetic trip unit technology for reliable protection
Capable of protecting three poles with a maximum rated current of 0.4 A
Operates across multiple rated voltages up to 690 V AC
Includes a provision for padlocking, ensuring safety during maintenance
Related links
- Schneider Electric Acti9 211 Miniature Circuit Breaker 1.6A 440V ac AC, 3 kA Breaking Capacity
- Schneider Electric Acti9 211 Miniature Circuit Breaker 630mA 440V ac AC, 3 kA Breaking Capacity
- Schneider Electric Acti9 211 Miniature Circuit Breaker 1A 440V ac AC, 3 kA Breaking Capacity
- Schneider Electric Acti9 211 Miniature Circuit Breaker 6.3A 440V ac AC, 50 kA Breaking Capacity
- Schneider Electric Acti9 211 Miniature Circuit Breaker 10A 440V ac AC, 15 kA Breaking Capacity
- Schneider Electric Acti9 211 Miniature Circuit Breaker 18A 440V ac AC, 15 kA Breaking Capacity
- Schneider Electric Acti9 211 Miniature Circuit Breaker 14A 440V ac AC, 15 kA Breaking Capacity
- Schneider Electric Acti9 211 Miniature Circuit Breaker 25A 440V ac AC, 15 kA Breaking Capacity
