Schneider Electric Multi9 M9F Miniature Circuit Breaker, 1-Pole, 4A, D Curve, 415V ac AC, 60 V dc DC, 10 kA Breaking

N

This image is representative of the product range

Subtotal (1 unit)*

SGD234.90

(exc. GST)

SGD256.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD234.90

*price indicative

RS Stock No.:
922-019
Mfr. Part No.:
M9F53104
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

4A

Tripping Characteristics

D Curve

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Multi9

Series

M9F

Terminal Type

Ring

IP Rating

IP20

Height

127mm

Width

18mm

Depth

72mm

Standards/Approvals

RoHS

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric miniature circuit-breaker provides reliable protection for electrical distribution systems. Designed for single poles, this device ensures safety and efficiency across various applications, adhering to multiple international standards.

Rated current of 4 A at 25 °C for dependable performance

Thermal-magnetic trip unit technology enhances operational reliability

High breaking capacity of up to 20 kA ensures effective fault protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy