Schneider Electric Multi9 M9F Miniature Circuit Breaker, 1-Pole, 10A, C Curve, 415V ac AC, 60 V dc DC, 10 kA Breaking
- RS Stock No.:
- 922-014
- Mfr. Part No.:
- M9F52110
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
SGD182.72
(exc. GST)
SGD199.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD182.72 |
*price indicative
- RS Stock No.:
- 922-014
- Mfr. Part No.:
- M9F52110
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Ring | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Depth | 72mm | |
| Width | 18mm | |
| Height | 127mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Ring | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Depth 72mm | ||
Width 18mm | ||
Height 127mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit-breaker provides reliable distribution protection for electrical installations. Designed for AC and DC applications, it ensures safety by interrupting current flow during unsafe conditions.
Rated current of 10 A at 25 °C for dependable performance
Thermal-magnetic trip technology offers robust protection
Compact dimensions enable easy installation on DIN rail
Meets multiple standards including EN/IEC 60947-2 and UL 489
Mechanical durability ensures up to 20,000 cycles of operation
IP20 protection rating is suitable for various environments
Related links
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 25A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 20A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 15A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 8A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 30A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Circuit Breaker 10A 415V AC 15 kA Breaking Capacity
