Steffen EPN510 17H8 Circuit Breaker, 1-Pole, 16A, Standard delay, 230V AC, 16 A Breaking Capacity
- RS Stock No.:
- 879-424
- Mfr. Part No.:
- 17H8315
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-424
- Mfr. Part No.:
- 17H8315
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Poles | 1 | |
| Product Type | Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Standard delay | |
| Rated AC Voltage | 230V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 16A | |
| Range | EPN510 | |
| Series | 17H8 | |
| Terminal Type | Screw | |
| Width | 18mm | |
| Depth | 70mm | |
| Height | 83mm | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Poles 1 | ||
Product Type Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Standard delay | ||
Rated AC Voltage 230V | ||
Mount Type DIN Rail | ||
Breaking Capacity 16A | ||
Range EPN510 | ||
Series 17H8 | ||
Terminal Type Screw | ||
Width 18mm | ||
Depth 70mm | ||
Height 83mm | ||
- COO (Country of Origin):
- FR
The Steffen Advanced control switch designed for efficient operation in electrical circuits, providing reliable switching capabilities at 230V and a current rating of 16A.
Supports a nominal voltage of 230V and a current of 16A for versatile usage
Designed with DIN rail mounting for straightforward installation in distribution boards
Features a mechanical lifespan of 500,000 cycles for extended reliability
Utilises grey plastic as the primary material for durability and resistance
Related links
- Steffen NCN316 17H8 Circuit Breaker 16A 400V AC, 10 kA Breaking Capacity
- Steffen NCN320 17H8 Circuit Breaker 20A 400V AC, 10 kA Breaking Capacity
- Steffen NCN325 17H8 Circuit Breaker 25A 400V AC, 10 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A, 230V ac AC
- Schneider Electric Resi9 R9P Miniature Circuit Breaker 16A 3000 A Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 16A 4500 A Breaking Capacity
- Siemens SENTRON 5SV6 Miniature Circuit Breaker 16A 230V ac AC, 6000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 16A 230V ac AC, 3000 A Breaking Capacity
