Steffen NCN320 17H8 Circuit Breaker, 3-Pole, 20A, C Type, 400V AC, 10 kA Breaking Capacity

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-281
Mfr. Part No.:
17H8283
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Circuit Breaker

Number of Poles

3

Current Rating

20A

Tripping Characteristics

C Type

Rated AC Voltage

400V

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

NCN320

Series

17H8

Terminal Type

Screw

IP Rating

IP20

Depth

70mm

Width

53mm

Height

83mm

Reset Actuator Type

Toggle Lever

COO (Country of Origin):
FR
The Steffen Compact circuit breaker designed to ensure electrical safety in various applications. It effectively controls and protects electrical circuits from overload and short circuits, maintaining operational integrity.

Three-pole design supports diverse electrical configurations

Rated current of 20A ensures reliable performance

Quick trigger characteristic enhances safety by preventing damage from overloads

Robust build with a mechanical lifespan of 20,000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy