Steffen NCN316 17H8 Circuit Breaker, 3-Pole, 16A, C Type, 400V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 879-423
- Mfr. Part No.:
- 17H8282
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-423
- Mfr. Part No.:
- 17H8282
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Poles | 3 | |
| Product Type | Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | C Type | |
| Rated AC Voltage | 400V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | NCN316 | |
| Series | 17H8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 83mm | |
| Width | 53mm | |
| Depth | 70mm | |
| Reset Actuator Type | Toggle Lever | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Poles 3 | ||
Product Type Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics C Type | ||
Rated AC Voltage 400V | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range NCN316 | ||
Series 17H8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 83mm | ||
Width 53mm | ||
Depth 70mm | ||
Reset Actuator Type Toggle Lever | ||
- COO (Country of Origin):
- FR
The Steffen circuit breaker designed for reliable electrical protection in various settings. This device effectively safeguards circuits with a 16A rating, ensuring safety and compliance in installations.
Three-pole design accommodates a variety of configurations
Rated current of 16 A delivers robust performance
Type C characteristic allows for selective tripping in circuits
Rated voltage of 400 V ensures compatibility with standard systems
Related links
- Steffen NCN320 17H8 Circuit Breaker 20A 400V AC, 10 kA Breaking Capacity
- Steffen NCN325 17H8 Circuit Breaker 25A 400V AC, 10 kA Breaking Capacity
- Steffen EPN510 17H8 Circuit Breaker 16A 230V AC, 16 A Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 16A 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 16A 230V ac AC 20 kA Breaking Capacity
- ABB FS401 FS401 Miniature Circuit Breaker 16A 240V AC, 50 kA Breaking Capacity
