ABB SUP400 2CC Miniature Circuit Breaker, 2-Pole, 3A, K, 480V AC, 20 kA Breaking Capacity
- RS Stock No.:
- 720-461
- Mfr. Part No.:
- 2CCG000107R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD365.74
(exc. GST)
SGD398.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD365.74 |
*price indicative
- RS Stock No.:
- 720-461
- Mfr. Part No.:
- 2CCG000107R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 3A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 480V | |
| Breaking Capacity | 20kA | |
| Range | SUP400 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Depth | 74.5mm | |
| Standards/Approvals | RoHS | |
| Height | 102mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 3A | ||
Tripping Characteristics K | ||
Rated AC Voltage 480V | ||
Breaking Capacity 20kA | ||
Range SUP400 | ||
Series 2CC | ||
IP Rating IP20 | ||
Depth 74.5mm | ||
Standards/Approvals RoHS | ||
Height 102mm | ||
Width 36mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed for reliable protection in electrical installations. This 2-pole circuit breaker features a tripping characteristic K and a rated current of 3 A, ensuring robust performance in various settings. With an impressive rated breaking capacity of up to 40 kA, it efficiently interrupts fault currents, safeguarding your electrical systems. Constructed with sustainability in mind, the product boasts a high recyclability rate and meets stringent environmental standards, making it an eco-friendly choice. Ideal for modular DIN rail systems, this breaker seamlessly integrates into existing setups, delivering both safety and efficiency.
Compact design, fitting 36 mm width and designed for 2 modular spacings
Dual functionalities with 2 poles for enhanced operation efficiency
Energy Limiting Class 3 for dependable circuit protection
Electrical endurance rated at 10,000 cycles, promoting long-lasting use
Mechanical endurance similarly rated at 10,000 cycles for durability
Rated operational voltage at 480 V with compliance to IEC standards
Built-in tightening torque of 2.8 N·m for secure connections
Wide connection capacity for flexible and rigid conductors
Degree of Protection rated at IP20, ensuring suitability for indoor use
Sustainably sourced materials with a 0% target for hazardous waste
Related links
- ABB SUP400 2CC Miniature Circuit Breaker 3A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 5A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 13A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 10A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 15A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 4A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 6A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 8A 480V AC, 20 kA Breaking Capacity