ABB SUP400 2CC Miniature Circuit Breaker, 2-Pole, 4A, K, 480V AC, 20 kA Breaking Capacity
- RS Stock No.:
- 720-462
- Mfr. Part No.:
- 2CCG000108R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD367.73
(exc. GST)
SGD400.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD367.73 |
*price indicative
- RS Stock No.:
- 720-462
- Mfr. Part No.:
- 2CCG000108R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 4A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 480V | |
| Breaking Capacity | 20kA | |
| Range | SUP400 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Depth | 74.5mm | |
| Height | 102mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 4A | ||
Tripping Characteristics K | ||
Rated AC Voltage 480V | ||
Breaking Capacity 20kA | ||
Range SUP400 | ||
Series 2CC | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Depth 74.5mm | ||
Height 102mm | ||
Width 36mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed to provide reliable protection for electrical circuits. Engineered to meet stringent standards, this 2-pole device effectively clears faults with a rated breaking capacity of up to 40 kA. Its Compact design allows for easy integration into various modular distribution systems, making it an excellent choice for both residential and commercial installations. With a tripping characteristic of type K, it ensures optimal performance under specified conditions, enhancing safety and durability in electrical applications. This circuit breaker is also eco-conscious, featuring materials compliant with RoHS and sustainable packaging to minimise environmental impact.
Rated breaking capacity of 40 kA for robust circuit protection
Compact 2-pole configuration Ideal for modular installations
Type K tripping characteristic ensures precise fault response
Designed to endure 10,000 electrical and 10,000 mechanical cycles for longevity
Connection capacity accommodates flexible wires from 0.75 to 25 mm² and rigid wires from 0.75 to 35 mm²
Environmentally friendly design with materials compliant with RoHS directives
IP20 degree of protection suitable for diverse ambient conditions
Robust construction supports operations in extreme temperatures ranging from -25 to 60 °C
Supports an arbitrary power supply connection for versatile application
Related links
- ABB SUP400 2CC Miniature Circuit Breaker 4A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 10A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 13A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 15A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 10A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 6A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 6A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 5A 480V AC, 20 kA Breaking Capacity