Eaton PLN6 PLN6 Miniature Circuit Breaker, 1-Pole, 32A, Type B, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 256-030
- Mfr. Part No.:
- 263275 PLN6-B32/1N-DE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD168.13
(exc. GST)
SGD183.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD168.13 |
*price indicative
- RS Stock No.:
- 256-030
- Mfr. Part No.:
- 263275 PLN6-B32/1N-DE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Range | PLN6 | |
| Series | PLN6 | |
| IP Rating | IP20 | |
| Width | 17.6mm | |
| Standards/Approvals | EN 63000:2018, RoHS, EAN, EN 60898-1:2019 | |
| Depth | 71mm | |
| Height | 82mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Range PLN6 | ||
Series PLN6 | ||
IP Rating IP20 | ||
Width 17.6mm | ||
Standards/Approvals EN 63000:2018, RoHS, EAN, EN 60898-1:2019 | ||
Depth 71mm | ||
Height 82mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLN6 miniature circuit breaker (MCB) is designed for superior performance in both residential and commercial applications. Recognised for its compact dimensions and high reliability, the PLN6 MCB efficiently safeguards electrical systems by enabling precise control of power distribution. With a robust profile, it offers an amperage rating of 32 A and is built with advanced safety features to comply with stringent regulations. The product's capability to handle ambient temperatures between -25 °C and 75 °C ensures versatility in diverse environments, making it an ideal choice for installation in various electrical assemblies. Its electric characteristics and innovative design guarantee that it meets the high standards expected in modern electrical installations, providing peace of mind and exceptional protection to users.
Offers a compact design suitable for tight installations
Provides enhanced protection with a release characteristic of B
Supports dual-pole arrangements for flexible deployments
Equipped with a rated impulse withstand voltage of 4 kV for added safety
Allows for easy installation with a built-in depth of 70
5 mm
Features IP20 degree of protection against solid objects larger than 12 mm
Compatible with both multi-wired and solid-core conductors, maximising versatility
Meets high operational standards with low power loss and heat dissipation
Designed to ensure compliance with RoHS directives
Supports an extensive temperature range, ensuring reliability across varied environments
Related links
- Eaton PLN6 PLN6 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 13A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
