Eaton PLN6 PLN6 Miniature Circuit Breaker, 1-Pole, 20A, Type B, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 254-497
- Mfr. Part No.:
- 263273 PLN6-B20/1N-DE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD143.07
(exc. GST)
SGD155.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD143.07 |
*price indicative
- RS Stock No.:
- 254-497
- Mfr. Part No.:
- 263273 PLN6-B20/1N-DE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Range | PLN6 | |
| Series | PLN6 | |
| IP Rating | IP20 | |
| Width | 17.6mm | |
| Standards/Approvals | RoHS, EN 63000:2018, EN 60898-1:2019, EAN | |
| Depth | 71mm | |
| Height | 82mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Range PLN6 | ||
Series PLN6 | ||
IP Rating IP20 | ||
Width 17.6mm | ||
Standards/Approvals RoHS, EN 63000:2018, EN 60898-1:2019, EAN | ||
Depth 71mm | ||
Height 82mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLN6 MCB is a robust miniature circuit breaker designed to provide exceptional performance and safety in electrical installations. This model operates at 20 A with a B characteristic. Ideal for single-phase applications, it expertly manages current fluctuations and offers reliable protection against overloads and short circuits. Engineered to comply with stringent RoHS standards, the xPole - PLN6 MCB combines innovative engineering with practical functionality. Its compact design ensures easy installation and integration into existing systems, making it a versatile choice for both professionals and DIY enthusiasts. With an ambient temperature capability ranging from -25 °C to 75 °C, this circuit breaker is built to withstand challenging environments while maintaining optimal performance.
Concurrently switches N-neutral for enhanced safety
Compact dimensions facilitate convenient installation in tight spaces
Designed for ambient temperatures to ensure stable operation across various conditions
Fulfills international safety standards for electrical reliability
Offers superior corrosion resistance, extending product longevity
Integrated electromagnetic compatibility safeguards sensitive equipment
Rated for temperatures starting at 55 °C, allowing for efficient operation under specific load conditions
IP20 rating ensures appropriate protection against solid objects
Related links
- Eaton PLN6 PLN6 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 13A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
