Eaton PLN6 PLN6 Miniature Circuit Breaker, 1-Pole, 13A, Type B, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 255-886
- Mfr. Part No.:
- 263271 PLN6-B13/1N-DE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD130.93
(exc. GST)
SGD142.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD130.93 |
*price indicative
- RS Stock No.:
- 255-886
- Mfr. Part No.:
- 263271 PLN6-B13/1N-DE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Range | PLN6 | |
| Series | PLN6 | |
| IP Rating | IP20 | |
| Depth | 71mm | |
| Standards/Approvals | RoHS, EAN, EN 60898-1:2019, EN 63000:2018 | |
| Height | 82mm | |
| Width | 17.6mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 13A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Range PLN6 | ||
Series PLN6 | ||
IP Rating IP20 | ||
Depth 71mm | ||
Standards/Approvals RoHS, EAN, EN 60898-1:2019, EN 63000:2018 | ||
Height 82mm | ||
Width 17.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) is designed to provide optimal protection in both residential and commercial applications. With a robust construction, it operates at a rated current of 13 A and features a dual-pole configuration with a neutral connection, ensuring reliable performance under various electrical loads. The device, characterised by type B tripping, is specifically engineered to manage overloads and short-circuit conditions effectively, thus safeguarding connected circuits and appliances. Known for its compact size, this circuit breaker combines practicality with advanced technology, making it an essential component for safe electrical installations. Compliant with international standards, it offers superior insulation and operational capabilities, ensuring both safety and efficiency in use. Whether for new installations or upgrades, this MCB guarantees peace of mind with each use.
Compact design allows for easy installation in tight spaces
Dual-pole configuration ensures versatile applications
Type B tripping characteristic provides protection for mixed load types
Rated insulation voltage delivers enhanced operational safety
Resistant to environmental stresses, ensuring longevity and durability
Temperature performance ensures reliability even in extreme conditions
Conforms to RoHS requirements for environmentally friendly operations
Built-in depth suits standard mounting needs
Offers mechanical protection against accidental electric shocks
Multiple certifications affirm compliance with safety standards
Related links
- Eaton PLN6 PLN6 Miniature Circuit Breaker 13A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
