Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 63A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 255-760
- Mfr. Part No.:
- 236622 PXL-C63/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD588.47
(exc. GST)
SGD641.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD588.47 |
*price indicative
- RS Stock No.:
- 255-760
- Mfr. Part No.:
- 236622 PXL-C63/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Depth | 80mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 70mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Depth 80mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXL MCB is an exceptional miniature circuit breaker designed to meet the demands of residential and commercial switchgear applications. This innovative device offers a robust four-pole solution with a tripping characteristic of C and a rated current of 63 A. Engineered for reliability and efficiency, it ensures a rated short-circuit breaking capacity of 10 kA, thus safeguarding your electrical installations against faults. With its compact dimensions and intelligent design, the xPole brings peace of mind to any electrical system, ensuring compliance with RoHS directives and other essential standards. The incorporation of advanced thermal stability features caters to both performance and safety, making it an indispensable component for modern electrical infrastructure.
Designed for efficient circuit protection in diverse environments
Compact design suitable for installation in tight spaces
Enhanced thermal management capabilities to optimise performance
High-quality construction ensures long-lasting reliability
User-friendly installation process for quick setup
Meets essential compliance standards for peace of mind
Adaptable to various conductor sizes for versatile applications
Robust mechanical and electrical components for superior durability
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
