Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 63A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-122
- Mfr. Part No.:
- 236173 PXL-C63/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD169.69
(exc. GST)
SGD184.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD169.69 |
*price indicative
- RS Stock No.:
- 254-122
- Mfr. Part No.:
- 236173 PXL-C63/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60898-1:2019, RoHS, EN 63000:2018, EAN | |
| Width | 35mm | |
| Depth | 80mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Standards/Approvals EN 60898-1:2019, RoHS, EN 63000:2018, EAN | ||
Width 35mm | ||
Depth 80mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) from the Eaton Moeller series xPole is engineered for exceptional reliability and safety in residential and commercial electrical systems. This innovative device features a 63 A rating and a characteristic C tripping mechanism, ensuring optimal protection against overloads and short circuits. Designed for single-pole plus neutral applications, the MCB boasts a robust rated switching capacity of 10 kA according to IEC/EN standards, making it an indispensable component in modern electrical installations. With its compact dimensions and lightweight design, it facilitates seamless integration into your distribution systems without compromising on performance. The MCB also supports an extensive range of conductor cross-sections, contributing to its versatility and adaptability in various applications.
Complies with RoHS regulations for environmentally friendly operation
Offers a degree of protection rated IP20 for adequate safety
Functional in ambient temperatures as low as -25 °C and as high as 55 °C
Designed to ensure concurrent switching of the neutral conductor
Compatible with multiple conductor types including multi-wired and solid-core
Features an integrated current limiting class to enhance operational security
Provides a rated insulation voltage of 440 V, ensuring durability
Constructed for easy installation while maintaining high electrical performance
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
