Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 8A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-246
- Mfr. Part No.:
- 236162 PXL-C8/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD102.13
(exc. GST)
SGD111.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD102.13 |
*price indicative
- RS Stock No.:
- 254-246
- Mfr. Part No.:
- 236162 PXL-C8/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Height | 75mm | |
| Depth | 80mm | |
| Standards/Approvals | RoHS, EAN, EN 60898-1:2019, EN 63000:2018 | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Height 75mm | ||
Depth 80mm | ||
Standards/Approvals RoHS, EAN, EN 60898-1:2019, EN 63000:2018 | ||
Width 35mm | ||
- COO (Country of Origin):
- RS
The Eaton miniature circuit breaker (MCB) from Eaton's xPole series is designed to provide comprehensive protection for electrical systems in residential and commercial applications. This advanced device features a one-pole plus neutral configuration, offering reliable operation with a trip characteristic of C. Capable of handling a rated current of 8 A, it ensures safe circuit management under varying loads. The breaker supports a rated switching capacity of up to 10 kA according to IEC/EN 60898-1 standards, making it an indispensable choice for safeguarding electrical installations. With a robust construction that meets RoHS compliance, this MCB not only ensures operational efficiency but also adheres to environmental standards. Its slim profile and built-in depth make installation straightforward, while its proven performance ensures peace of mind for users in diverse settings.
Concurrently switches the neutral conductor for enhanced safety
Engineered for straightforward installation in both residential and commercial sectors
Maintains compliance with international standards for reliability and safety
Special features designed to reduce current carrying capacity in high temperatures
Equipped with a thermal stability verification mechanism for superior performance
Constructed to withstand the rigours of everyday use while providing long-lasting protection
Offers a corrosion-resistant design for durability in various environments
Maximally rated for an ambient operating temperature range of -25 °C to 55 °C
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
