Advance Tapes 201248 White Masking Tape
- RS Stock No.:
- 907-454
- Mfr. Part No.:
- 201248
- Manufacturer:
- Advance Tapes
N
This image is representative of the product range
Subtotal (1 reel of 50 metres)*
SGD6.73
(exc. GST)
SGD7.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | SGD6.73 | SGD0.135 |
*price indicative
- RS Stock No.:
- 907-454
- Mfr. Part No.:
- 201248
- Manufacturer:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber Resin | |
| Model Number | 201248 | |
| Thickness | 120μm | |
| Trade Name | AT6301 | |
| Adhesion Strength | 2.6N/cm | |
| Colour | White | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 30N/cm | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber Resin | ||
Model Number 201248 | ||
Thickness 120μm | ||
Trade Name AT6301 | ||
Adhesion Strength 2.6N/cm | ||
Colour White | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Tensile Strength 30N/cm | ||
- COO (Country of Origin):
- GB
The Advance Tapes International masking tape is a versatile lightly creped paper tape designed for high-temperature applications, featuring a solvent-based rubber-resin adhesive for effective insulation and adhesion.
Good high temperature resistance for reliable performance in demanding conditions
Easy unwind and tear for user-friendly application
Repositionable to ensure precise placement and adjustments
Low tack allows for clean removal without residue
Related links
- Advance Tapes 201124 White Masking Tape
- Advance Tapes 201148 White Masking Tape
- Advance Tapes AT30 White Masking Tape 50mm x 33 m
- Advance Tapes AT6102 White Masking Tape 50mm x 33 m
- Advance Tapes AT6000 Orange Masking Tape 50mm x 33 m
- RS PRO White Masking Tape
- Tesa 4324 White Masking Tape
- Tesa 4423 White Masking Tape
