RS PRO White Masking Tape

N

Subtotal (1 unit)*

SGD10.57

(exc. GST)

SGD11.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD10.57

*price indicative

RS Stock No.:
889-717
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Thickness

110μm

Colour

White

Adhesion Strength

3.8N/cm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
GB

RS PRO White Masking Tape, Crepe Paper Backing


RS PRO White Masking Tape is designed for a variety of general-purpose applications, providing reliable adhesion and easy removal. With a crepe paper backing, this tape is Ideal for tasks requiring precision and clean lines, such as painting and surface protection.

Features and Benefits


Adhesion Strength: 3.8 N/cm ensures secure attachment to surfaces.
Backing Material: Crepe paper allows for flexibility and easy tearing.
Adhesive Material: Rubber provides strong adhesion and clean removal.
Colour: White for high visibility and easy identification.
Thickness: 0.11 mm for optimal balance between strength and flexibility.
Operating Temperature Range: 0 °C to 60 °C for versatile use in various environments.
Breaking Strength: 30 N/cm for durability and reliability.
Elongation: 9% for flexibility and conformability.

Applications


Painting and decorating
Surface protection
General-purpose masking

Additional Information


Application Temperature: 5 to 40 °C
Storage Temperature: 12 to 25 °C
Standards: RoHS compliant

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy