Advance Tapes 201148 White Masking Tape
- RS Stock No.:
- 907-453
- Mfr. Part No.:
- 201148
- Manufacturer:
- Advance Tapes
N
Subtotal (1 reel of 50 metres)*
SGD6.04
(exc. GST)
SGD6.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | SGD6.04 | SGD0.121 |
*price indicative
- RS Stock No.:
- 907-453
- Mfr. Part No.:
- 201148
- Manufacturer:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber Resin | |
| Model Number | 201148 | |
| Thickness | 110μm | |
| Colour | White | |
| Adhesion Strength | 3.8N/cm | |
| Trade Name | AT6300 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 30N/cm | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber Resin | ||
Model Number 201148 | ||
Thickness 110μm | ||
Colour White | ||
Adhesion Strength 3.8N/cm | ||
Trade Name AT6300 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Tensile Strength 30N/cm | ||
- COO (Country of Origin):
- GB
The Advance Tapes International paper masking tape designed for versatile use, providing reliable adhesion and conformability for various applications.
Made from lightly creped paper for easy unwind and tear
Repositionable with low tack, allowing for clean peel up to 3 hours
Conforms effectively to awkward shapes for improved usability
Complies with RoHS directives, ensuring safety and environmental responsibility
Related links
- Advance Tapes 201124 White Masking Tape
- Advance Tapes 201248 White Masking Tape
- Advance Tapes AT30 White Masking Tape 50mm x 33 m
- Advance Tapes AT6102 White Masking Tape 50mm x 33 m
- Advance Tapes AT6000 Orange Masking Tape 50mm x 33 m
- RS PRO White Masking Tape
- Tesa 4324 White Masking Tape
- Tesa 4423 White Masking Tape
