Advance Tapes 200915 Black Safety Tape
- RS Stock No.:
- 907-429
- Mfr. Part No.:
- 200915
- Manufacturer:
- Advance Tapes
N
Subtotal (1 reel of 33 metres)*
SGD14.12
(exc. GST)
SGD15.39
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 16 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | SGD14.12 | SGD0.428 |
*price indicative
- RS Stock No.:
- 907-429
- Mfr. Part No.:
- 200915
- Manufacturer:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Product Type | Safety Tape | |
| Backing Material | Polyvinyl Chloride | |
| Adhesive Material | Rubber Resin | |
| Model Number | 200915 | |
| Thickness | 120μm | |
| Trade Name | AT5 | |
| Colour | Black | |
| Adhesion Strength | 1.7N/cm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 23N/cm | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Product Type Safety Tape | ||
Backing Material Polyvinyl Chloride | ||
Adhesive Material Rubber Resin | ||
Model Number 200915 | ||
Thickness 120μm | ||
Trade Name AT5 | ||
Colour Black | ||
Adhesion Strength 1.7N/cm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Tensile Strength 23N/cm | ||
- COO (Country of Origin):
- GB
The Advance Tapes International PVC Insulation Tape offers a reliable solution for non-electrical insulation needs, featuring a robust construction that ensures effective sealing and protection in diverse environments.
Water resistant for enhanced durability
Good abrasion resistance prolongs product life
UV resistant for outdoor usage
Non-corrosive adhesive ensures safe application
Related links
- Advance Tapes 200905 Black AT5 Safety Tape
- Advance Tapes 201148 White AT6300 Masking Tape
- Advance Tapes 201248 White AT6301 Masking Tape
- Advance Tapes 201124 White AT6300 Masking Tape
- Advance Tapes 201166 Orange Protection Tape
- Advance Tapes AT8 Yellow, Black Polyvinyl Chloride 33 m Hazard Tape 0.14 mm Thickness
- Advance Tapes AT30 Black AT30 Masking Tape 50mm x 33 m
- Advance Tapes AT44 Black AT44 Masking Tape 50mm x 33 m
