Steffen, 16A, 250V Switzerland Socket Black, Cable Rubber
- RS Stock No.:
- 879-306
- Mfr. Part No.:
- 14 9532
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-306
- Mfr. Part No.:
- 14 9532
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Socket | |
| Country | Switzerland | |
| Connector Type | Socket | |
| Current | 16A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Mains Socket Type | Schuko | |
| Voltage | 250V | |
| Colour | Black | |
| Body Material | Rubber | |
| Contact Gender | Male | |
| Standards/Approvals | None | |
| Series | 14 953 | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Socket | ||
Country Switzerland | ||
Connector Type Socket | ||
Current 16A | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector Gender Female | ||
Mains Socket Type Schuko | ||
Voltage 250V | ||
Colour Black | ||
Body Material Rubber | ||
Contact Gender Male | ||
Standards/Approvals None | ||
Series 14 953 | ||
- COO (Country of Origin):
- DE
The Steffen coupling designed for both indoor and outdoor use, ensuring a reliable power connection with enhanced safety features.
Constructed from high-quality rubber for durability
Offers a protection rating of IP44 against dust and water
Capable of handling a nominal current of 16 A and voltage of 250 V
Includes a single Schuko socket compliant with CEE 7/4 standards
Related links
- Steffen 250V Switzerland Power Plug Black, Cable Rubber
- Steffen 250V Switzerland Adapter Black Repacked
- ABL Sursum 250V Germany Mains Socket Black Screw
- RS PRO 250V Germany Mains Socket Black Screw
- Steffen 250V Germany Plug Black Repacked
- Phoenix Contact 250V Switzerland Mains Socket Green Screw
- Steffen 250V Germany Adapter White Repacked
- Steffen 16A Electrical Distribution
