Steffen, 16A, 250V Switzerland Power Plug Black, Cable Rubber
- RS Stock No.:
- 879-172
- Mfr. Part No.:
- 14 9530 1
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-172
- Mfr. Part No.:
- 14 9530 1
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Power Plug | |
| Country | Switzerland | |
| Connector Type | Plug | |
| Current | 16A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Mains Plug Type | Type F | |
| Voltage | 250V | |
| Colour | Black | |
| Body Material | Rubber | |
| Contact Gender | Female | |
| Standards/Approvals | None | |
| Series | 14 953 | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Power Plug | ||
Country Switzerland | ||
Connector Type Plug | ||
Current 16A | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector Gender Male | ||
Mains Plug Type Type F | ||
Voltage 250V | ||
Colour Black | ||
Body Material Rubber | ||
Contact Gender Female | ||
Standards/Approvals None | ||
Series 14 953 | ||
- COO (Country of Origin):
- DE
The Steffen plug offers robust electrical connectivity for both indoor and outdoor environments. Featuring a sturdy rubber construction, it ensures a safe and reliable connection in various usage scenarios.
Rated for a nominal current of 16 A, providing dependable performance
Supports a voltage of 250 V, suitable for various applications
Manufactured from high-quality rubber for durability and longevity
IP44 protection rating ensures splash resistance for outdoor use
Related links
- Steffen 250V Switzerland Socket Black, Cable Rubber
- Steffen 250V Germany Plug Black Repacked
- Steffen 250V Switzerland Adapter Black Repacked
- Kopp 250V Germany Mains Plug Black Screw
- RS PRO 250V France Cable Rubber, Screw
- Steffen 16A Electrical Distribution
- Steffen 250V Germany Adapter White Repacked
- Steffen 250V 6 Gang Power Distribution Unit Power strip, 5m Cable Type 23 Fused
