Steffen 16A, 250V D1 Bottle Fuse, Electrical Distribution
- RS Stock No.:
- 879-342
- Mfr. Part No.:
- 17 8008 05
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-342
- Mfr. Part No.:
- 17 8008 05
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Current Rating | 16A | |
| Product Type | Bottle Fuse | |
| Bottle Fuse Size | D1 | |
| Voltage | 250V | |
| Application Category | Electrical Distribution | |
| Series | DTI | |
| Breaking Capacity | 10kA | |
| Body Material | Brass, Ceramic | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CE | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Current Rating 16A | ||
Product Type Bottle Fuse | ||
Bottle Fuse Size D1 | ||
Voltage 250V | ||
Application Category Electrical Distribution | ||
Series DTI | ||
Breaking Capacity 10kA | ||
Body Material Brass, Ceramic | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CE | ||
Length 35mm | ||
- COO (Country of Origin):
- HU
The Steffen safety fuse designed for various electrical applications, ensuring robust protection in circuits with a rated current of 16 A and a rated voltage of 250 V.
Rated current of 16 A ensures optimal performance for electrical systems
Rated voltage of 250 V accommodates a wide range of applications
Features a ceramic and brass construction for durability and safety
Designed for use in indoor settings, enhancing operational safety
